
* Images are for reference only
HLMP-EG55-GK0DD
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-EG55-GK0DD
- JLCPCB Part #
- C6268562
- Package
- Plugin
- Description
- -40℃~+100℃ 1.9V 20mA 270mcd 55° 5mm round lamp head 626nm 635nm Red Red Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5302
200+
$0.2127
500+
$0.2047
1000+
$0.2015
Welcome back, may I help you?