
* Images are for reference only
HLMP-6500-F0031
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-6500-F0031
- JLCPCB Part #
- C7201636
- Package
- SMD,2.2x2.1mm
- Description
- -40℃~+100℃ 10mA 2.1V 565nm 569nm 7mcd 90° Discrete Diode Emerald Green Green Lens SMD,2.2x2.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5337
200+
$0.6122
500+
$0.5914
1500+
$0.5818
Related Products
Welcome back, may I help you?