This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLMP-6300-F0021

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HLMP-6300-F0021
JLCPCB Part #
C6570163
Package
SMD,2.2x2.1mm
Description
1.8V 10mA 10mcd 626nm 635nm 90° Red Red Lens SMD,2.2x2.1mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2613
200+ $0.5033
500+ $0.4872
1500+ $0.4792
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons