
* Images are for reference only
HLMP-3301-D0002
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-3301-D0002
- JLCPCB Part #
- C7285175
- Package
- Plugin,D=5mm
- Description
- -40℃~+100℃ 1.9V 10mA 135mW 2.1mcd 58mm round LED 60° 626nm 635nm Red Red Lens 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91
Minimum: 1
Full Reel: 1300
$0.01
Add To List
Available Order Qty: 91
In-stock Item Pricing
Qty Unit Price
1+
$0.4092
10+
$0.4011
30+
$0.3947
100+
$0.3882
Welcome back, may I help you?