
* Images are for reference only
HLMP-6500
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-6500
- JLCPCB Part #
- C6631105
- Package
- Plugin
- Description
- 10mA 2.1V 565nm 569nm 7mcd 90° Emerald Green Green Lens Plugin Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0251
200+
$0.4097
500+
$0.3953
1000+
$0.3889
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?