
* Images are for reference only
HLMP-3950
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-3950
- JLCPCB Part #
- C7466716
- Package
- Plugin,D=5mm
- Description
- -20℃~+100℃ 2.2V 20mA 24° 265mcd 565nm 569nm Emerald Green Water Clear Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.4453
10+
$0.4356
30+
$0.4291
100+
$0.4227
Related Products
Welcome back, may I help you?