
* Images are for reference only
HLMP-3762
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-3762
- JLCPCB Part #
- C6570160
- Package
- Plugin,D=5mm
- Description
- -40℃~+100℃ 1.9V 10mA 135mW 58mm圆形灯头 60° 626nm 635nm 8.6mcd Red Red Lens 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$0.6285
10+
$0.6156
30+
$0.6059
100+
$0.5978
Welcome back, may I help you?