
* Images are for reference only
HLMP-3950
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-3950
- JLCPCB Part #
- C6053710
- Package
- Plugin,D=5mm
- Description
- 2.2V 20mA 24° 265mcd 565nm 569nm Emerald Green 插件,D=5mm Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5297
200+
$0.2126
500+
$0.2045
1000+
$0.2013
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →