
* Images are for reference only
HLMP-1621
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-1621
- JLCPCB Part #
- C6631089
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 12V 13mA 2.2mcd 3mm Round Lens 589nm 590nm 60° Yellow Yellow Lens Plugin,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6897
200+
$0.2756
500+
$0.2659
1000+
$0.2611
Related Products
Welcome back, may I help you?