
* Images are for reference only
HLMP-6300
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-6300
- JLCPCB Part #
- C7201623
- Package
- Plugin
- Description
- 1.8V 10mA 10mcd 626nm 635nm 90° Red Red Lens Plugin Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9504
200+
$0.3796
500+
$0.3667
1000+
$0.3619
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →