
* Images are for reference only
HLMP-1350
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-1350
- JLCPCB Part #
- C19498516
- Package
- Plugin,D=3mm
- Description
- -55℃~+100℃ 1.9V 2.3mcd 55° 626nm 635nm Red 插件,D=3mm LED Indication - Discrete
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4589
200+
$0.1831
500+
$0.1770
1000+
$0.1740
Related Products
Welcome back, may I help you?