This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLMP-1301

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HLMP-1301
JLCPCB Part #
C6963304
Package
Plugin,D=3mm
Description
-40℃~+100℃ 1.9V 10mA 3.43mm round lamp head 3.4mcd 60° 626nm 632nm Discrete Diode Frosted Red Lens Red 插件,D=3mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4560
10+ $0.3626
30+ $0.3223
100+ $0.2740
500+ $0.2514
1000+ $0.2385

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons