
* Images are for reference only
ACPL-217-500E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ACPL-217-500E
- JLCPCB Part #
- C5200748
- Package
- SOIC-4-175mil
- Description
- -55℃~+110℃ 1 1.2V 200mW 3.75kV 50% 50mA 50mA 600% 80V DC Phototransistor SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9955
100+
$0.9633
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?