
* Images are for reference only
HDSP-N103
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HDSP-N103
- JLCPCB Part #
- C5650145
- Package
- DIP-12
- Description
- -20℃~+100℃ 0.27mcd、3.5mcd 0.8 1 1.6V、1.7V、1.8V 37mW 7 Segment Common Cathode Red DIP-12 LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$9.3843
10+
$9.1764
30+
$9.0379
120+
$8.8993
Welcome back, may I help you?