This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HSMC-C190

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HSMC-C190
JLCPCB Part #
C5632163
Package
0603
Description
-40℃~+85℃ 130° 2.4V 20mA 28.5mcd 60mW 626nm 626nm Discrete Diode Frosted White Lens Red 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5331
200+ $0.2136
500+ $0.2056
1000+ $0.2023

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons