
* Images are for reference only
HDSM-441B
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HDSM-441B
- JLCPCB Part #
- C7201626
- Package
- SMD-10P
- Description
- -40℃~+105℃ 0.39 100mW 12.8mcd 2 2.9V 7 Segment Blue Common Anode SMD-10P LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8311
200+
$5.1200
500+
$4.9498
1000+
$4.8647
Welcome back, may I help you?