
* Images are for reference only
HCPL-4503#520
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-4503#520
- JLCPCB Part #
- C17625498
- Package
- DIP-8
- Description
- -55℃~+100℃ 1 1.5V 5kV 8mA DIP-8 Transistor, Photovoltaic Output Optoisolators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6565
200+
$1.8574
500+
$1.7961
1000+
$1.7654
Related Products
Welcome back, may I help you?