
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | - | |
| Wavelength - Dominant | 462nm | |
| Operating Temperature | -30℃~+85℃ | |
| Viewing Angle | 170° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Peak Wavelength | 428nm | |
| Voltage - Forward(Vf) | 4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HSMB-C172 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | - | |
| Wavelength - Dominant | 462nm | |
| Operating Temperature | -30℃~+85℃ | |
| Viewing Angle | 170° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Peak Wavelength | 428nm | |
| Voltage - Forward(Vf) | 4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HSMB-C172. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HSMB-C172 datasheets or manufacturer documentation.
Datasheet: HSMB-C172 Datasheet (PDF)
The HSMB-C172 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.