
* Images are for reference only
HCPL-3700-500E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-3700-500E
- JLCPCB Part #
- C2927820
- Package
- DIP-8
- Description
- 0.59V 0℃~70℃ 15us 2V~18V 3.11mA 3.75kV 305mW 30mA 4.4mA 40us 4kV/us AC,DC DIP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$5.2487
10+
$4.4665
30+
$4.0007
100+
$3.5302
500+
$3.3133
1000+
$3.2154
Related Products
Welcome back, may I help you?