
* Images are for reference only
HCPL-0931-500E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-0931-500E
- JLCPCB Part #
- C5729197
- Package
- SO-8
- Description
- -40℃~+100℃ 1 1 18kV/us 18ns 2500 3V~5.5V 3V~5.5V SO-8 Digital Isolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 107
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 107
In-stock Item Pricing
Qty Unit Price
1+
$10.4062
10+
$8.8574
30+
$7.9127
100+
$7.1206
Related Products
Welcome back, may I help you?