
* Images are for reference only
HCPL-2630-020E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-2630-020E
- JLCPCB Part #
- C6267530
- Package
- DIP-8
- Description
- -40℃~+85℃ 1.75V 10Mbps 15kV/us 15mA 2 4.5V~5.5V 5kV 75ns 75ns DC Output enable control、Open-collector output DIP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8840
10+
$4.7764
50+
$4.7041
100+
$4.6319
Welcome back, may I help you?