
* Images are for reference only
HCNW2601-300E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCNW2601-300E
- JLCPCB Part #
- C6795915
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 1.64V 100ns 100ns 10Mbps 15kV/us 20mA 3V 4.5V~5.5V 50mA 5kV 5mA DC DIP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 42
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$5.5458
10+
$4.7469
42+
$4.2717
84+
$3.7917
504+
$3.5694
1008+
$3.4696
Related Products
Welcome back, may I help you?