This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASMW-FWG0-NJLH6

Extended
Manufacturer
Broadcom Limited
MFR.Part #
ASMW-FWG0-NJLH6
JLCPCB Part #
C17420601
Package
SMD2835
Description
-40℃~+100℃ 120° 2.92V 3000K 60mA Warm White SMD2835 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2480
200+ $0.0990
500+ $0.0956
1000+ $0.0940
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons