
* Images are for reference only
ASMT-FJ70-AFJ00
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASMT-FJ70-AFJ00
- JLCPCB Part #
- C5589776
- Package
- SMD,3.6x3.2mm
- Description
- 12° 2.1V 20mA 25cd 605nm 612nm Orange Water Clear SMD,3.6x3.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6075
200+
$0.6417
500+
$0.6208
1500+
$0.6095
Related Products
Welcome back, may I help you?