This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLMP-CE25-Z2CDD

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HLMP-CE25-Z2CDD
JLCPCB Part #
C5730403
Package
Plugin
Description
-40℃~+85℃ 19.5cd 20mA 23° 3.2V 501nm 505nm Cyan Water Clear Plugin LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7552
200+ $0.3021
500+ $0.2908
1000+ $0.2860
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons