
* Images are for reference only
ASMT-FJ60-AFJ00
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASMT-FJ60-AFJ00
- JLCPCB Part #
- C7217524
- Package
- SMD,4.8x4.8mm
- Description
- 10° 2.1V 20mA 29cd 605nm 612nm Orange Water Clear SMD,4.8x4.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1780
200+
$0.4712
500+
$0.4552
1000+
$0.4472
Welcome back, may I help you?