
* Images are for reference only
ASMD-CWG7-NX7C2
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASMD-CWG7-NX7C2
- JLCPCB Part #
- C7217512
- Package
- SMD,3x1.4mm
- Description
- 120° 2.8V 2.8cd 20mA SMD,3x1.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0993
200+
$0.0396
500+
$0.0384
1000+
$0.0377
Related Products
Welcome back, may I help you?