
* Images are for reference only
ASCY-CR00-AS702
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASCY-CR00-AS702
- JLCPCB Part #
- C5554889
- Package
- SMD,2.2x1.6mm
- Description
- -40℃~+100℃ 1.8V~2.4V 120° 20mA 224mcd~450mcd 618nm~635nm 629nm Red SMD,2.2x1.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1437
200+
$0.0574
500+
$0.0554
1000+
$0.0545
Related Products
Welcome back, may I help you?