
* Images are for reference only
ASCY-CG00-PX202
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASCY-CG00-PX202
- JLCPCB Part #
- C6465940
- Package
- SMD,2.2x1.6mm
- Description
- -40℃~+100℃ 1.8cd~2.85cd 125° 2.6V~3.6V 20mA 515nm~535nm 517nm Emerald Green White Lens SMD,2.2x1.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9104
200+
$0.3645
500+
$0.3517
1000+
$0.3452
Related Products
Welcome back, may I help you?