
* Images are for reference only
ACPL-847-W60E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ACPL-847-W60E
- JLCPCB Part #
- C17690920
- Package
- DIP-16
- Description
- -30℃~+100℃ 1.2V 3us 4 4us 50mA 5kV DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8528
200+
$0.7402
500+
$0.7145
1000+
$0.7033
Related Products
Welcome back, may I help you?