This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AREQ-90C0-LN000

Extended
Manufacturer
Broadcom Limited
MFR.Part #
AREQ-90C0-LN000
JLCPCB Part #
C5588689
Package
PLCC-4
Description
-40℃~+100℃ 1.6V 11.2mW/sr@IF=100mA 940nm PLCC-4 Infrared LED Emitters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7645
200+ $0.3061
500+ $0.2949
1000+ $0.2901
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons