
* Images are for reference only
AREQ-9020-MP000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- AREQ-9020-MP000
- JLCPCB Part #
- C5554080
- Package
- PLCC-4
- Description
- -40℃~+100℃ 18mW/sr@IF=100mA 3.1V 940nm PLCC-4 Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1512
200+
$0.4592
500+
$0.4448
1000+
$0.4367
Welcome back, may I help you?