
* Images are for reference only
HSML-C230
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSML-C230
- JLCPCB Part #
- C6208590
- Package
- 0402
- Description
- 140° 20mA 2V 605nm 612nm Orange 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5288
200+
$0.2122
500+
$0.2041
1000+
$0.2009
Related Products