This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALMD-CM3F-Y1002

Extended
Manufacturer
Broadcom Limited
MFR.Part #
ALMD-CM3F-Y1002
JLCPCB Part #
C6464094
Package
SMD-4P,4.2x4.2mm
Description
-40℃~+85℃ 15.15cd 20mA 3.2V 30° 522nm 525nm Emerald Green SMD-4P,4.2x4.2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0369
200+ $0.4135
500+ $0.4007
1000+ $0.3927
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons