
* Images are for reference only
ALMD-CB2E-UV002
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ALMD-CB2E-UV002
- JLCPCB Part #
- C6464092
- Package
- SMD-4P,4.2x4.2mm
- Description
- -40℃~+85℃ 20mA 23° 3.2V 4.35cd 464nm 470nm Blue Blue Lens SMD-4P,4.2x4.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0369
200+
$0.4135
500+
$0.4007
1000+
$0.3927
Welcome back, may I help you?