
* Images are for reference only
AEMD-LB2L-ST002
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- AEMD-LB2L-ST002
- JLCPCB Part #
- C6462973
- Package
- SMD-3P,7.3x4.2mm
- Description
- -40℃~+85℃ 2.8V 20mA 466nm 470nm 60°、105° 810mcd Blue SMD-3P,7.3x4.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9955
200+
$0.3982
500+
$0.3838
1000+
$0.3773
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?