
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Broadcom Limited | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Detection color | Red, Green, Blue, Transparent | |
| Measurement Type | Color Recognition | |
| Voltage - Supply | 2.5V~3.6V | |
| Resolution(Bits) | 10bit | |
| Photoperceptivity | 100klx | |
| Quiescent Current | 3.8mA | |
| Features | Low power/sleep mode、Adjustable gain control | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADJD-S371-QR999 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Broadcom Limited | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Detection color | Red, Green, Blue, Transparent | |
| Measurement Type | Color Recognition | |
| Voltage - Supply | 2.5V~3.6V | |
| Resolution(Bits) | 10bit | |
| Photoperceptivity | 100klx | |
| Quiescent Current | 3.8mA | |
| Features | Low power/sleep mode、Adjustable gain control | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADJD-S371-QR999. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADJD-S371-QR999 datasheets or manufacturer documentation.
Datasheet: ADJD-S371-QR999 Datasheet (PDF)
The ADJD-S371-QR999 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.