
* Images are for reference only
ACPL-K308U-500E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ACPL-K308U-500E
- JLCPCB Part #
- C17484739
- Package
- SOIC-8-6.8mm
- Description
- -40℃~+125℃ 1 1.4V 1.4V 10mA 5kV 6V 8.2V DC SOIC-8-6.8mm Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$5.0704
10+
$4.9596
30+
$4.8841
100+
$4.8086
Related Products
Welcome back, may I help you?