HLMP-7019-D001S
Extended
* Images are for reference only

HLMP-7019-D001S

Attributes
Value
Manufacturer
MFR.Part #
HLMP-7019-D001S
JLCPCB Part #
C7285197
Package
Plugin
Description
0.6mcd 2V 2mA 583nm 585nm 90° Yellow Yellow Lens 插件 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerBroadcom Limited
PackagePlugin
Operating Temperature-55℃~+100℃
Wavelength - Dominant585nm
Viewing Angle90°
Forward Current2mA
Luminous Intensity0.6mcd
Diode ConfigurationDiscrete Diode
Illumination ColorYellow
Lens ColorYellow Lens
Peak Wavelength583nm
Voltage - Forward(Vf)2V