* Images are for reference only
8102805PA
- Manufacturer
- Broadcom Limited
- MFR.Part #
- 8102805PA
- JLCPCB Part #
- C5921808
- Package
- DIP-8
- Description
- 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optocoupler ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
8102805PA technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 8102805PA for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
8102805PA symbol, PCB footprint from the free EasyEDA PCB design tool.
8102805PA datasheets or manufacturer documentation.
Datasheet: 8102805PA Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing