This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

6N136-000E

Extended
Manufacturer
Broadcom Limited
MFR.Part #
6N136-000E
JLCPCB Part #
C691903
Package
DIP-8
Description
-500mV~30V 0℃~+70℃ 1 1.7V 19% 1Mbit/s 1kV/us 3.75kV 800ns 800ns DC DIP-8 Logic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0190
10+ $1.7225
30+ $1.5372
100+ $1.3487
500+ $1.2617
1000+ $1.2246

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons