
HLMP-EL1A-Z1KDV
- Manufacturer
- MFR.Part #
- HLMP-EL1A-Z1KDV
- JLCPCB Part #
- C7285243
- Package
- Plugin
- Description
- 15° 16.5cd 2.1V 20mA 590nm 594nm Amber Water Clear 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | Plugin | |
| Wavelength - Dominant | 590nm | |
| Viewing Angle | 15° | |
| Illumination Color | Amber | |
| Forward Current | 20mA | |
| Lens Color | Water Clear | |
| Luminous Intensity | 16.5cd | |
| Voltage - Forward(Vf) | 2.1V | |
| Peak Wavelength | 594nm |

* Images are for reference only
HLMP-EL1A-Z1KDV
Extended- Manufacturer
- MFR.Part #
- HLMP-EL1A-Z1KDV
- JLCPCB Part #
- C7285243
- Package
- Plugin
- Description
- 15° 16.5cd 2.1V 20mA 590nm 594nm Amber Water Clear 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HLMP-EL1A-Z1KDV
Extended- Manufacturer
- MFR.Part #
- HLMP-EL1A-Z1KDV
- JLCPCB Part #
- C7285243
- Package
- Plugin
- Description
- 15° 16.5cd 2.1V 20mA 590nm 594nm Amber Water Clear 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HLMP-EL1A-Z1KDV Specifications
HLMP-EL1A-Z1KDV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | Plugin | |
| Wavelength - Dominant | 590nm | |
| Viewing Angle | 15° | |
| Illumination Color | Amber | |
| Forward Current | 20mA | |
| Lens Color | Water Clear | |
| Luminous Intensity | 16.5cd | |
| Voltage - Forward(Vf) | 2.1V | |
| Peak Wavelength | 594nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HLMP-EL1A-Z1KDV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HLMP-EL1A-Z1KDV Schematic Symbol & PCB Footprint
The HLMP-EL1A-Z1KDV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.