
* Images are for reference only
HSMC-A401-U80M1
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMC-A401-U80M1
- JLCPCB Part #
- C18198815
- Package
- SMD3528
- Description
- -40℃~+100℃ 1.4cd 120° 180mW 2.2V 50mA 626nm 635nm Discrete Diode Red SMD3528 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 74
In-stock Item Pricing
Qty Unit Price
1+
$0.6898
10+
$0.5596
30+
$0.4953
100+
$0.4310
500+
$0.3924
1000+
$0.3715
Related Products
Welcome back, may I help you?