
* Images are for reference only
HLMP-S100
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-S100
- JLCPCB Part #
- C6795937
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+100℃ 110° 2.4V 20mA 640nm 660nm 7.5mcd Discrete Diode Frosted Red Lens Red 插件,P=2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$2.9980
10+
$2.5615
30+
$2.2892
100+
$2.0105
500+
$1.8832
1000+
$1.8301
Welcome back, may I help you?