This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HLMP-1340

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HLMP-1340
JLCPCB Part #
C18198811
Package
Plugin,P=2.54mm
Description
-40℃~+100℃ 1.9V 20mA 3mm Round Lens 45° 55mcd 626nm 635nm Red Plugin,P=2.54mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 2000

Total: $0.00

Parts Calculator
Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $0.5699
10+ $0.4641
30+ $0.4120
100+ $0.3599
500+ $0.3284
1000+ $0.3126
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons