
* Images are for reference only
HCPL-J312-000E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-J312-000E
- JLCPCB Part #
- C6795921
- Package
- DIP-8
- Description
- -40℃~+100℃ 1 1.6V 15V~30V 2.5A 295mW 3.75kV 35kV/us 500ns 500ns 8mA DC DIP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9513
10+
$2.8815
50+
$2.8354
100+
$2.7878
Welcome back, may I help you?