
* Images are for reference only
HCPL-817-30DE
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-817-30DE
- JLCPCB Part #
- C6795842
- Package
- PDIP-4
- Description
- -30℃~+100℃ 1 1.2V 100mV@20mA,1mA 200mW 3us 4us 50% 50mA 50mA 5kV 600% 6V 70V DC Phototransistor PDIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 100
Total: $0.00
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.9562
10+
$0.7831
30+
$0.6973
100+
$0.6100
500+
$0.5591
1000+
$0.5321
Welcome back, may I help you?