
* Images are for reference only
HCNW4502-000E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCNW4502-000E
- JLCPCB Part #
- C2686016
- Package
- DIP-8
- Description
- -55℃~+100℃ 1 15kV/us 1Mbit/s 3.75kV DC DIP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2763
10+
$2.2280
30+
$2.1974
100+
$2.1652
Related Products
Welcome back, may I help you?