
* Images are for reference only
HCNW2611-300E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCNW2611-300E
- JLCPCB Part #
- C7466708
- Package
- DIP
- Description
- -40℃~+85℃ 1 1.64V 10ns 20mA 24ns 3V 50mA 5kV AC,DC DIP Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3500
Total: $0.00
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$3.5038
10+
$3.4197
30+
$3.3625
100+
$3.3053
Welcome back, may I help you?