
* Images are for reference only
ASMT-RR45-AQ902
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASMT-RR45-AQ902
- JLCPCB Part #
- C7466707
- Package
- 0603
- Description
- -40℃~+100℃ 120mcd 145° 20mA 2V 48mW 622nm 636nm Discrete Diode Red 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 4000
Total: $0.00
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.2444
10+
$0.2396
30+
$0.2364
100+
$0.2317
Welcome back, may I help you?